
SR305E105MAR | |
|---|---|
DigiKey Part Number | 478-3195-ND |
Manufacturer | |
Manufacturer Product Number | SR305E105MAR |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR305E105MAR Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.125" W (7.62mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54200 | kr.25.42 |
| 50 | kr.1.92980 | kr.96.49 |
| 100 | kr.1.74030 | kr.174.03 |
| 500 | kr.1.42130 | kr.710.65 |
| 1.000 | kr.1.32271 | kr.1,322.71 |
| 3.000 | kr.1.20099 | kr.3,602.97 |
| 5.000 | kr.1.15597 | kr.5,779.85 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

