SR215E105MAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1.862
Unit Price: kr.4.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.71287
Datasheet

Similar


KEMET
In Stock: 22.887
Unit Price: kr.4.63000
Datasheet

Similar


KEMET
In Stock: 10.159
Unit Price: kr.4.82000
Datasheet
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215E105MAA

DigiKey Part Number
478-8039-ND
Manufacturer
Manufacturer Product Number
SR215E105MAA
Description
CAP CER 1UF 50V Z5U RADIAL
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Discontinued at DigiKey
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR215E105MARTR1KYOCERA AVX1.862478-7342-1-NDkr.4.44000Similar
SR385E105MAAKYOCERA AVX0SR385E105MAA-NDkr.3.71287Similar
C330C105M5U5TAKEMET22.887399-4390-NDkr.4.63000Similar
C330C105M5U5TA7301KEMET10.159399-9887-1-NDkr.4.82000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.28900kr.22.89
50kr.1.82220kr.91.11
100kr.1.50450kr.150.45
500kr.1.17544kr.587.72
1.000kr.0.99912kr.999.12
3.000kr.0.94035kr.2,821.05
5.000kr.0.88158kr.4,407.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500