SR385E105MAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.42000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.00299
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.32070
Datasheet

Similar


KEMET
In Stock: 22.887
Unit Price: kr.4.63000
Datasheet

Similar


KEMET
In Stock: 10.159
Unit Price: kr.4.82000
Datasheet
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR385E105MAA

DigiKey Part Number
SR385E105MAA-ND
Manufacturer
Manufacturer Product Number
SR385E105MAA
Description
CAP CER 1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.425" (10.80mm)
Tolerance
±20%
Lead Spacing
0.375" (9.52mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR215E105MAAKYOCERA AVX0478-8039-NDkr.3.42000Similar
SR215E105MAATR1KYOCERA AVX0SR215E105MAATR1-NDkr.1.00299Similar
SR345E105MAAKYOCERA AVX0SR345E105MAA-NDkr.3.32070Similar
C330C105M5U5TAKEMET22.887399-4390-NDkr.4.63000Similar
C330C105M5U5TA7301KEMET10.159399-9887-1-NDkr.4.82000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.3.71287kr.7,425.74
Unit Price without VAT:kr.3.71287
Unit Price with VAT:kr.4.64109