
SR305A103JAATR1 | |
|---|---|
DigiKey Part Number | SR305A103JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR305A103JAATR1 |
Description | CAP CER 10000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.06119 | kr.16,122.38 |
| Unit Price without VAT: | kr.8.06119 |
|---|---|
| Unit Price with VAT: | kr.10.07649 |






