Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR301A103JAATR1 | |
|---|---|
DigiKey Part Number | SR301A103JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR301A103JAATR1 |
Description | CAP CER 10000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301A103JAR | KYOCERA AVX | 79 | 478-4867-ND | kr.23.90000 | Direct |
| SR301A103JARTR1 | KYOCERA AVX | 3.412 | 478-7351-1-ND | kr.23.90000 | Direct |
| SR301A103FAA | KYOCERA AVX | 0 | SR301A103FAA-ND | kr.0.00000 | Upgrade |
| SR301A103FAAH | KYOCERA AVX | 0 | SR301A103FAAH-ND | kr.39.61042 | Upgrade |
| SR301A103FARTR1 | KYOCERA AVX | 0 | SR301A103FARTR1-ND | kr.45.39462 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.16768 | kr.20,335.36 |
| Unit Price without VAT: | kr.10.16768 |
|---|---|
| Unit Price with VAT: | kr.12.70960 |







