Direct
Upgrade
Upgrade
Upgrade
Upgrade

SR301A103GARTR1 | |
|---|---|
DigiKey Part Number | SR301A103GARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR301A103GARTR1 |
Description | CAP CER 10000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301A103GAA | KYOCERA AVX | 0 | SR301A103GAA-ND | kr.5.61978 | Direct |
| SR301A103FAA | KYOCERA AVX | 0 | SR301A103FAA-ND | kr.0.00000 | Upgrade |
| SR301A103FAAH | KYOCERA AVX | 0 | SR301A103FAAH-ND | kr.39.61042 | Upgrade |
| SR301A103FARTR1 | KYOCERA AVX | 0 | SR301A103FARTR1-ND | kr.45.39462 | Upgrade |
| C330C103F1G5TA | KEMET | 436 | 399-9825-ND | kr.24.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.75.18343 | kr.150,366.86 |
| Unit Price without VAT: | kr.75.18343 |
|---|---|
| Unit Price with VAT: | kr.93.97929 |



