Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR302C223KAATR1 | |
|---|---|
DigiKey Part Number | SR302C223KAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR302C223KAATR1 |
Description | CAP CER 0.022UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR307C223KAA | KYOCERA AVX | 0 | SR307C223KAA-ND | kr.3.10451 | Upgrade |
| SR307C223KAR | KYOCERA AVX | 0 | SR307C223KAR-ND | kr.3.10451 | Upgrade |
| SR202C223KAATR1 | KYOCERA AVX | 0 | SR202C223KAATR1-ND | kr.2.33323 | Similar |
| SR202C223KAR | KYOCERA AVX | 0 | SR202C223KAR-ND | kr.2.53540 | Similar |
| C322C223K2R5TA | KEMET | 3.290 | 399-4350-ND | kr.2.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.51700 | kr.9,034.00 |
| Unit Price without VAT: | kr.4.51700 |
|---|---|
| Unit Price with VAT: | kr.5.64625 |










