
RDER72J223K3M1H03A | |
|---|---|
DigiKey Part Number | 490-9263-1-ND - Cut Tape (CT) 490-9263-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J223K3M1H03A |
Description | CAP CER 0.022UF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J223K3M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.58000 | kr.9.58 |
| 10 | kr.4.94500 | kr.49.45 |
| 50 | kr.4.11640 | kr.205.82 |
| 100 | kr.3.72170 | kr.372.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.49429 | kr.6,988.58 |
| 4.000 | kr.3.22010 | kr.12,880.40 |
| 6.000 | kr.3.12324 | kr.18,739.44 |
| 10.000 | kr.3.02540 | kr.30,254.00 |
| 14.000 | kr.3.01835 | kr.42,256.90 |
| 20.000 | kr.2.92887 | kr.58,577.40 |
| Unit Price without VAT: | kr.9.58000 |
|---|---|
| Unit Price with VAT: | kr.11.97500 |

