SR202C223KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.53540
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.33793
Datasheet

Similar


KEMET
In Stock: 2.696
Unit Price: kr.2.85000
Datasheet

Similar


KEMET
In Stock: 3.290
Unit Price: kr.2.85000
Datasheet

Similar


KEMET
In Stock: 750
Unit Price: kr.3.80000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.33793
Datasheet
0.022 µF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR202C223KAATR1

DigiKey Part Number
SR202C223KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR202C223KAATR1
Description
CAP CER 0.022UF 200V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR202C223KARKYOCERA AVX0SR202C223KAR-NDkr.2.53540Direct
K223K15X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K223K15X7RK5TL2-NDkr.1.33793Direct
C320C223K2R5TAKEMET2.696399-4285-NDkr.2.85000Similar
C322C223K2R5TAKEMET3.290399-4350-NDkr.2.85000Similar
C330C223K2R5TAKEMET750399-4399-NDkr.3.80000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.33323kr.6,999.69
Manufacturers Standard Package
Unit Price without VAT:kr.2.33323
Unit Price with VAT:kr.2.91654