

C330C223K2R5TA | |
---|---|
DigiKey Part Number | 399-4399-ND |
Manufacturer | |
Manufacturer Product Number | C330C223K2R5TA |
Description | CAP CER 0.022UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C223K2R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.65000 | kr.3.65 |
10 | kr.2.25900 | kr.22.59 |
50 | kr.1.70500 | kr.85.25 |
250 | kr.1.35500 | kr.338.75 |
500 | kr.1.24710 | kr.623.55 |
1.000 | kr.1.15834 | kr.1,158.34 |
2.500 | kr.1.06476 | kr.2,661.90 |
5.000 | kr.1.00833 | kr.5,041.65 |
Unit Price without VAT: | kr.3.65000 |
---|---|
Unit Price with VAT: | kr.4.56250 |