
RDER72E223K2M1H03A | |
---|---|
DigiKey Part Number | 490-9246-1-ND - Cut Tape (CT) 490-9246-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E223K2M1H03A |
Description | CAP CER 0.022UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E223K2M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.38000 | kr.8.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.95136 | kr.5,902.72 |
Unit Price without VAT: | kr.8.38000 |
---|---|
Unit Price with VAT: | kr.10.47500 |