Upgrade
Upgrade

RDER72E223K2K1H03B | |
|---|---|
DigiKey Part Number | 490-8916-ND |
Manufacturer | |
Manufacturer Product Number | RDER72E223K2K1H03B |
Description | CAP CER 0.022UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E223K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK26X7R2J223KN000 | TDK | 920 | 445-FK26X7R2J223KN000-ND | kr.3.49000 | Upgrade |
| K223K20X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K223K20X7RL53H5-ND | kr.2.26607 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.35070 | kr.1,675.35 |
| Unit Price without VAT: | kr.3.35070 |
|---|---|
| Unit Price with VAT: | kr.4.18838 |



