Direct
Direct
Similar
Similar
Similar
Similar

SR202C223KAR | |
|---|---|
DigiKey Part Number | SR202C223KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR202C223KAR |
Description | CAP CER 0.022UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR202C223KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR202C223KAATR1 | KYOCERA AVX | 0 | SR202C223KAATR1-ND | kr.2.33323 | Direct |
| K223K15X7RK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K223K15X7RK53L2-ND | kr.1.30300 | Direct |
| C320C223K2R5TA | KEMET | 2.696 | 399-4285-ND | kr.2.85000 | Similar |
| C322C223K2R5TA | KEMET | 3.290 | 399-4350-ND | kr.2.85000 | Similar |
| C330C223K2R5TA | KEMET | 750 | 399-4399-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.53540 | kr.5,070.80 |
| Unit Price without VAT: | kr.2.53540 |
|---|---|
| Unit Price with VAT: | kr.3.16925 |






