10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20C0G2E103JN000

DigiKey Part Number
445-FK20C0G2E103JN000-ND
Manufacturer
Manufacturer Product Number
FK20C0G2E103JN000
Description
CAP CER 10000PF 250V C0G RADIAL
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20C0G2E103JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24C0G2E103JNT00TDK494445-181256-NDkr.3.17000Direct
FG26C0G2J103JNT00TDK18445-FG26C0G2J103JNT00-NDkr.5.20000Similar
FG26C0G2W103JNT00TDK130445-FG26C0G2W103JNT00-NDkr.4.76000Similar
FK22C0G2J103JN000TDK4.380445-FK22C0G2J103J-NDkr.9.00000Similar
In-Stock: 674
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.51700kr.25.17
50kr.1.90840kr.95.42
100kr.1.72190kr.172.19
500kr.1.40710kr.703.55
1.000kr.1.30972kr.1,309.72
2.500kr.1.20693kr.3,017.33
5.000kr.1.14500kr.5,725.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500