SR201C223KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.71223
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.47654
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.35531
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.51018
Datasheet

Similar


KYOCERA AVX
In Stock: 1.520
Unit Price: kr.2.37000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.015
Unit Price: kr.3.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.95626
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.91684
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.212
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.71467
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: kr.1.98000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.53894
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.16083
Datasheet

Similar


KEMET
In Stock: 1.950
Unit Price: kr.2.50000
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C223KAATR1

DigiKey Part Number
SR201C223KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201C223KAATR1
Description
CAP CER 0.022UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91684kr.2,750.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.91684
Unit Price with VAT:kr.1.14605