Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR591C223KARTR1 | |
|---|---|
DigiKey Part Number | SR591C223KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR591C223KARTR1 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR591C223KAA | KYOCERA AVX | 0 | SR591C223KAA-ND | kr.0.94729 | Direct |
| SR592C223KARTR1 | KYOCERA AVX | 0 | SR592C223KARTR1-ND | kr.1.34763 | Upgrade |
| SR151C223KAR | KYOCERA AVX | 0 | SR151C223KAR-ND | kr.0.70555 | Similar |
| C320C223K1R5TA | KEMET | 1.048 | 399-4284-ND | kr.2.60000 | Similar |
| C322C223K1R5TA | KEMET | 6.499 | 399-4349-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90825 | kr.2,724.75 |
| Unit Price without VAT: | kr.0.90825 |
|---|---|
| Unit Price with VAT: | kr.1.13531 |










