
SR201C223KARTR1 | |
|---|---|
DigiKey Part Number | 478-11565-2-ND - Tape & Reel (TR) 478-11565-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR201C223KARTR1 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.63300 | kr.16.33 |
| 50 | kr.1.21020 | kr.60.51 |
| 100 | kr.1.07960 | kr.107.96 |
| 500 | kr.0.86046 | kr.430.23 |
| 1.000 | kr.0.79269 | kr.792.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70914 | kr.2,127.42 |
| 6.000 | kr.0.66827 | kr.4,009.62 |
| 9.000 | kr.0.64780 | kr.5,830.20 |
| 15.000 | kr.0.62512 | kr.9,376.80 |
| 21.000 | kr.0.61185 | kr.12,848.85 |
| 30.000 | kr.0.59910 | kr.17,973.00 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

