Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

K223K15X7RK5TL2 | |
|---|---|
DigiKey Part Number | K223K15X7RK5TL2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K223K15X7RK5TL2 |
Description | CAP CER 0.022UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K223K15X7RK5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K223K15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K223K15X7RK5TH5-ND | kr.1.33793 | Similar |
| K223K15X7RK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K223K15X7RK53L2-ND | kr.1.30300 | Parametric Equivalent |
| K223K15X7RK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K223K15X7RK5UL2-ND | kr.1.30300 | Parametric Equivalent |
| C320C223K2R5TA | KEMET | 2.684 | 399-4285-ND | kr.2.85000 | Similar |
| C322C223K2R5TA | KEMET | 3.290 | 399-4350-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.1.33793 | kr.16,055.16 |
| Unit Price without VAT: | kr.1.33793 |
|---|---|
| Unit Price with VAT: | kr.1.67241 |







