Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

KGM31BR71H222JM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H222JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H222JM |
Description | CAP CER 2200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H222JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR72A222JT | KYOCERA AVX | 4.105 | 478-KGM31BR72A222JTCT-ND | kr.0.27000 | Upgrade |
| KGM31TR72D222JU | KYOCERA AVX | 6.225 | 478-KGM31TR72D222JUCT-ND | kr.0.28000 | Upgrade |
| KGM31VCG2A222FL | KYOCERA AVX | 0 | 478-KGM31VCG2A222FLTR-ND | kr.0.24549 | Upgrade |
| KGM31VCG2A222GL | KYOCERA AVX | 0 | 478-KGM31VCG2A222GLTR-ND | kr.0.21372 | Upgrade |
| KGM31BR71H222JT | KYOCERA AVX | 0 | 478-KGM31BR71H222JTCT-ND | kr.0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.31379 | kr.4,706.85 |
| Unit Price without VAT: | kr.0.31379 |
|---|---|
| Unit Price with VAT: | kr.0.39224 |







