CC1206JRX7R9BB222 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2.560
Unit Price: kr.1.65000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.34033
Datasheet

Similar


YAGEO
In Stock: 15.204
Unit Price: kr.3.87000
Datasheet

Similar


YAGEO
In Stock: 2.904
Unit Price: kr.2.09000
Datasheet

Similar


YAGEO
In Stock: 3.705
Unit Price: kr.3.61000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.27963
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Direct


KEMET
In Stock: 1.955
Unit Price: kr.2.60000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.63212
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64949
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58723
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet
2200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206JRX7R9BB222

DigiKey Part Number
CC1206JRX7R9BB222-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JRX7R9BB222
Description
CAP CER 2200PF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRX7R9BB222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JRX7R0BB222YAGEO2.560311-4441-1-NDkr.1.65000Upgrade
CC1206JRX7RABB222YAGEO0CC1206JRX7RABB222-NDkr.0.34033Upgrade
CC1206FRNPO9BN222YAGEO15.204311-4369-1-NDkr.3.87000Similar
CC1206GRNPO0BN222YAGEO2.90413-CC1206GRNPO0BN222CT-NDkr.2.09000Similar
CC1206GRNPO9BN222YAGEO3.705311-4373-1-NDkr.3.61000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31637kr.1,265.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.31637
Unit Price with VAT:kr.0.39546