
C1206C222J2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C222J2RACTUTR-ND - Tape & Reel (TR) 399-C1206C222J2RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C222J2RACTU |
Description | CAP CER 2200PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222J2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.92000 | kr.19.20 |
| 50 | kr.1.43480 | kr.71.74 |
| 100 | kr.1.28700 | kr.128.70 |
| 500 | kr.1.03706 | kr.518.53 |
| 1.000 | kr.0.95987 | kr.959.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.84408 | kr.3,376.32 |
| 8.000 | kr.0.77158 | kr.6,172.64 |
| 12.000 | kr.0.74208 | kr.8,904.96 |
| 20.000 | kr.0.73873 | kr.14,774.60 |
| 28.000 | kr.0.70050 | kr.19,614.00 |
| 40.000 | kr.0.69860 | kr.27,944.00 |
| 48.000 | kr.0.68784 | kr.33,016.32 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

