C1206C222J1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 906
Unit Price: kr.14.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.07290
Datasheet

Upgrade


KEMET
In Stock: 5.317
Unit Price: kr.3.46000
Datasheet

Upgrade


KEMET
In Stock: 2.010
Unit Price: kr.3.14000
Datasheet

Upgrade


KEMET
In Stock: 9.789
Unit Price: kr.2.82000
Datasheet

Upgrade


KEMET
In Stock: 1.435
Unit Price: kr.6.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19607
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25038
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20088
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65822
Datasheet

Direct


YAGEO
In Stock: 3.596
Unit Price: kr.1.54000
Datasheet

Direct


KYOCERA AVX
In Stock: 10.233
Unit Price: kr.1.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet
C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222J1RACTU

DigiKey Part Number
399-C1206C222J1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C222J1RACTU
Description
CAP CER 2200PF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222J1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.68637kr.2,745.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.68637
Unit Price with VAT:kr.0.85796