KGM31VCG2A222GL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.83125
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.739
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.72052
Datasheet

Upgrade


KEMET
In Stock: 755
Unit Price: kr.15.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.07178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.34481
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.41866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.39037
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37028
Datasheet
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31VCG2A222GL

DigiKey Part Number
478-KGM31VCG2A222GLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31VCG2A222GL
Description
CAP CER 2200PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31VCG2A222GL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.048" (1.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31VCG2A222FLKYOCERA AVX0478-KGM31VCG2A222FLTR-NDkr.1.83125Upgrade
KGM31VCG2A222FUKYOCERA AVX2.739478-KGM31VCG2A222FUCT-NDkr.6.15000Upgrade
KGM31VCG2A222GUKYOCERA AVX0478-KGM31VCG2A222GUTR-NDkr.1.72052Parametric Equivalent
C1206C222F1GACTUKEMET755399-17470-1-NDkr.15.03000Upgrade
C1206C222G1GACTUKEMET0399-C1206C222G1GACTUTR-NDkr.3.07178Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.59427kr.23,914.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.59427
Unit Price with VAT:kr.1.99284