Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM31VCG2A222FL | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2A222FLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2A222FL |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2A222FL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.048" (1.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31VCG2A222FU | KYOCERA AVX | 2.739 | 478-KGM31VCG2A222FUCT-ND | kr.6.15000 | Parametric Equivalent |
| C1206C222F1GACAUTO | KEMET | 0 | 399-C1206C222F1GACAUTOTR-ND | kr.5.89024 | Parametric Equivalent |
| C1206C222F1GACTU | KEMET | 755 | 399-17470-1-ND | kr.15.03000 | Parametric Equivalent |
| C1206C222F1GEC | KEMET | 0 | C1206C222F1GEC-ND | kr.5.62084 | Parametric Equivalent |
| C1206C222F1GEC7210 | KEMET | 0 | C1206C222F1GEC7210-ND | kr.0.42105 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.83125 | kr.27,468.75 |
| Unit Price without VAT: | kr.1.83125 |
|---|---|
| Unit Price with VAT: | kr.2.28906 |




