
C1206C222J5RACTU | |
|---|---|
DigiKey Part Number | 399-14667-2-ND - Tape & Reel (TR) 399-14667-1-ND - Cut Tape (CT) 399-14667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222J5RACTU |
Description | CAP CER 2200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222F1GACTU | KEMET | 755 | 399-17470-1-ND | kr.15.03000 | Upgrade |
| C1206C222F5GACTU | KEMET | 10.290 | 399-C1206C222F5GACTUCT-ND | kr.13.50000 | Upgrade |
| C1206C222G5GACTU | KEMET | 3.505 | 399-C1206C222G5GACTUCT-ND | kr.8.05000 | Upgrade |
| C1206C222J1GACTU | KEMET | 7.127 | 399-C1206C222J1GACTUCT-ND | kr.3.61000 | Upgrade |
| C1206C222J2RACTU | KEMET | 2.006 | 399-C1206C222J2RACTUCT-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.55300 | kr.15.53 |
| 50 | kr.1.14620 | kr.57.31 |
| 100 | kr.1.02140 | kr.102.14 |
| 500 | kr.0.81190 | kr.405.95 |
| 1.000 | kr.0.74717 | kr.747.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65022 | kr.2,600.88 |
| 8.000 | kr.0.61419 | kr.4,913.52 |
| 12.000 | kr.0.59615 | kr.7,153.80 |
| 20.000 | kr.0.57615 | kr.11,523.00 |
| 28.000 | kr.0.56446 | kr.15,804.88 |
| 40.000 | kr.0.55322 | kr.22,128.80 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

