Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0201ZD103KAQ2A | |
|---|---|
DigiKey Part Number | 0201ZD103KAQ2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201ZD103KAQ2A |
Description | CAP CER 10000PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZD103KAQ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201ZD103JAT2A | KYOCERA AVX | 0 | 0201ZD103JAT2A-ND | kr.0.67269 | Upgrade |
| KGM03AR71A103JH | KYOCERA AVX | 158.184 | 478-KGM03AR71A103JHCT-ND | kr.0.63000 | Upgrade |
| KGM03AR71C103KH | KYOCERA AVX | 46.153 | 478-KGM03AR71C103KHCT-ND | kr.0.63000 | Upgrade |
| KGM03AR51A103KH | KYOCERA AVX | 91.416 | 478-KGM03AR51A103KHCT-ND | kr.0.63000 | Parametric Equivalent |
| KGM03AR51A103KN | KYOCERA AVX | 0 | 478-KGM03AR51A103KNTR-ND | kr.0.62844 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.62195 | kr.9,329.25 |
| Unit Price without VAT: | kr.0.62195 |
|---|---|
| Unit Price with VAT: | kr.0.77744 |










