10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201BB103K160YT

DigiKey Part Number
1763-1186-2-ND - Tape & Reel (TR)
1763-1186-1-ND - Cut Tape (CT)
1763-1186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201BB103K160YT
Description
CAP CER 10000PF 16V X7R 0201
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201BB103K160YT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRX7R7BB103YAGEO10.01113-CC0201JRX7R7BB103CT-NDkr.1.01000Upgrade
GRM033R71E103KE14DMurata Electronics1.342.731490-14454-1-NDkr.0.63000Upgrade
0201B103K160CTWalsin Technology Corporation3.4631292-1118-1-NDkr.0.63000Parametric Equivalent
AC0201KRX7R7BB103YAGEO130.73413-AC0201KRX7R7BB103CT-NDkr.0.63000Parametric Equivalent
CC0201KPX7R7BB103YAGEO43.13013-CC0201KPX7R7BB103CT-NDkr.0.63000Parametric Equivalent
In-Stock: 11.681
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.8.03900kr.80.39
50kr.6.46800kr.323.40
100kr.5.98240kr.598.24
500kr.5.16254kr.2,581.27
1.000kr.4.90881kr.4,908.81
2.500kr.4.64080kr.11,602.00
5.000kr.4.47917kr.22,395.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.4.58889kr.68,833.35
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500