



CC0201KRX7R7BB103 | |
|---|---|
DigiKey Part Number | 311-1404-2-ND - Tape & Reel (TR) 311-1404-1-ND - Cut Tape (CT) 311-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R7BB103 |
Description | CAP CER 10000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R7BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 50 | kr.0.07480 | kr.3.74 |
| 100 | kr.0.06280 | kr.6.28 |
| 500 | kr.0.04362 | kr.21.81 |
| 1.000 | kr.0.03766 | kr.37.66 |
| 2.500 | kr.0.03142 | kr.78.55 |
| 5.000 | kr.0.02771 | kr.138.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02202 | kr.330.30 |
| 30.000 | kr.0.01990 | kr.597.00 |
| 45.000 | kr.0.01884 | kr.847.80 |
| 75.000 | kr.0.01766 | kr.1,324.50 |
| 105.000 | kr.0.01697 | kr.1,781.85 |
| 150.000 | kr.0.01631 | kr.2,446.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

