10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR71C103KH

DigiKey Part Number
478-KGM03AR71C103KHTR-ND - Tape & Reel (TR)
478-KGM03AR71C103KHCT-ND - Cut Tape (CT)
478-KGM03AR71C103KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR71C103KH
Description
CAP CER 10000PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR71C103KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM03AR71C103KNKYOCERA AVX39.287478-KGM03AR71C103KNCT-NDkr.0.63000Parametric Equivalent
CC0201JRX7R7BB103YAGEO10.06113-CC0201JRX7R7BB103CT-NDkr.1.01000Upgrade
GRM033R71E103KE14DMurata Electronics1.491.657490-14454-1-NDkr.0.63000Upgrade
0201B103K160CTWalsin Technology Corporation3.4631292-1118-1-NDkr.0.63000Parametric Equivalent
0201BB103K160YTKnowles Novacap11.6811763-1186-1-NDkr.11.98000Parametric Equivalent
In-Stock: 36.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
50kr.0.11540kr.5.77
100kr.0.09760kr.9.76
500kr.0.06898kr.34.49
1.000kr.0.06017kr.60.17
2.500kr.0.05095kr.127.38
5.000kr.0.04541kr.227.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03859kr.578.85
30.000kr.0.03526kr.1,057.80
45.000kr.0.03359kr.1,511.55
75.000kr.0.03175kr.2,381.25
105.000kr.0.03067kr.3,220.35
150.000kr.0.02963kr.4,444.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750