10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X5R1C103K030BA

DigiKey Part Number
445-16166-2-ND - Tape & Reel (TR)
445-16166-1-ND - Cut Tape (CT)
445-16166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1C103K030BA
Description
CAP CER 10000PF 16V X5R 0201
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1C103K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0201C103K4PACTUKEMET447.168399-C0201C103K4PACTUCT-NDkr.0.63000Direct
EMK063BJ103KP-FTaiyo Yuden97.231587-1180-1-NDkr.0.63000Direct
GRM033R61C103KA12DMurata Electronics398.971490-7223-1-NDkr.0.63000Direct
CL03A103KA3NNNCSamsung Electro-Mechanics232.8441276-1314-1-NDkr.1.08000Upgrade
GRM033R61E103KA12DMurata Electronics4.345.116490-7194-1-NDkr.0.63000Upgrade
In-Stock: 42.253
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17760kr.8.88
100kr.0.15220kr.15.22
500kr.0.10956kr.54.78
1.000kr.0.09649kr.96.49
2.500kr.0.08280kr.207.00
5.000kr.0.07457kr.372.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06260kr.939.00
30.000kr.0.05779kr.1,733.70
45.000kr.0.05538kr.2,492.10
75.000kr.0.05272kr.3,954.00
105.000kr.0.05116kr.5,371.80
150.000kr.0.04966kr.7,449.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750