10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C103K4PACTU

DigiKey Part Number
399-C0201C103K4PACTUTR-ND - Tape & Reel (TR)
399-C0201C103K4PACTUCT-ND - Cut Tape (CT)
399-C0201C103K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C103K4PACTU
Description
CAP CER 10000PF 16V X5R 0201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C103K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237.168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18260kr.9.13
100kr.0.15660kr.15.66
500kr.0.11310kr.56.55
1.000kr.0.09973kr.99.73
2.500kr.0.08567kr.214.17
5.000kr.0.07721kr.386.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06680kr.1,002.00
30.000kr.0.06172kr.1,851.60
45.000kr.0.05917kr.2,662.65
75.000kr.0.05635kr.4,226.25
105.000kr.0.05470kr.5,743.50
150.000kr.0.05312kr.7,968.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750