0201ZD103JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 158.184
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 10.061
Unit Price: kr.1.01000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.07910
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.02031
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 107.809
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12360
Datasheet
10000 pF ±5% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZD103JAT2A

DigiKey Part Number
0201ZD103JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201ZD103JAT2A
Description
CAP CER 10000PF 10V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201ZD103JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM03AR71A103JHKYOCERA AVX158.184478-KGM03AR71A103JHCT-NDkr.0.63000Upgrade
CC0201JRX7R7BB103YAGEO10.06113-CC0201JRX7R7BB103CT-NDkr.1.01000Upgrade
VJ0201Y103JXQCW1BCVishay Vitramon0VJ0201Y103JXQCW1BC-NDkr.0.07910Upgrade
0201X103J100CTWalsin Technology Corporation01292-0201X103J100CTTR-NDkr.0.02031Parametric Equivalent
GRM033R61A103JA01DMurata Electronics107.809490-GRM033R61A103JA01DCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.67269kr.10,090.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.67269
Unit Price with VAT:kr.0.84086