T495X477K004ATE045 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.15.47000
Datasheet

Upgrade


KEMET
In Stock: 1.277
Unit Price: kr.24.98000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.28.26562
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.26.31290
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.8.75618
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.8.40050
Datasheet

Direct


KYOCERA AVX
In Stock: 1.038
Unit Price: kr.13.57000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.10.44046
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.10.97565
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.10.69875
Datasheet

Upgrade


KYOCERA AVX
In Stock: 122
Unit Price: kr.17.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 422
Unit Price: kr.45.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.20.41000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.71272
Datasheet
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X477K004ATE045

DigiKey Part Number
399-4775-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X477K004ATE045
Description
CAP TANT 470UF 10% 4V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X477K004ATE045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
45mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D477K004ATKEMET0399-10195-1-NDkr.15.47000Direct
T495X477K006ATE045KEMET1.277399-4778-1-NDkr.24.98000Upgrade
T495X477K004ATE030KEMET0399-4776-2-NDkr.28.26562Similar
T495X477K004ATE100KEMET0399-4774-2-NDkr.26.31290Similar
593D477X9004E2TE3Vishay Sprague0593D477X9004E2TE3-NDkr.8.75618Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.66830kr.12,334.15
Manufacturers Standard Package
Unit Price without VAT:kr.24.66830
Unit Price with VAT:kr.30.83538