T495X477K004ATE100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1.913
Unit Price: kr.13.06000
Datasheet

Upgrade


KEMET
In Stock: 2.998
Unit Price: kr.16.38000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.25.71802
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.24.90176
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.9.97811
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.7.70448
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.7.39520
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.14.27750
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.6.14156
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.9.50575
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.8.08000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.11.72000
Datasheet

Upgrade


Vishay Sprague
In Stock: 185
Unit Price: kr.11.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38
Unit Price: kr.12.16000
Datasheet
T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X477K004ATE100

DigiKey Part Number
399-4774-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X477K004ATE100
Description
CAP TANT 470UF 10% 4V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X477K004ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.08358kr.12,041.79
Manufacturers Standard Package
Unit Price without VAT:kr.24.08358
Unit Price with VAT:kr.30.10448