293D477X9004D2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.68075
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.11.71632
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.11.42341
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.50115
Datasheet

Similar


Vishay Sprague
In Stock: 5.704
Unit Price: kr.72.66000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.11.52104
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.15414
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.72516
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.63482
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.07790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.46480
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.15.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 12
Unit Price: kr.12.17000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.28.26562
Datasheet
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D477X9004D2TE3

DigiKey Part Number
293D477X9004D2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D477X9004D2TE3
Description
CAP TANT 470UF 10% 4V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D477X9004D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D477X9004E2TE3Vishay Sprague0293D477X9004E2TE3-NDkr.7.68075Similar
592D477X9004D2T14HVishay Sprague0592D477X9004D2T14H-NDkr.11.71632Similar
592D477X9004D2T20HVishay Sprague0592D477X9004D2T20H-NDkr.11.42341Similar
593D477X9004E2TE3Vishay Sprague0593D477X9004E2TE3-NDkr.8.50115Similar
597D477X9004V2TVishay Sprague5.704718-1398-1-NDkr.72.66000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.54636kr.2,773.18
Manufacturers Standard Package
Unit Price without VAT:kr.5.54636
Unit Price with VAT:kr.6.93295