Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSE477K010R0045 | |
|---|---|
DigiKey Part Number | 478-3088-2-ND - Tape & Reel (TR) 478-3088-1-ND - Cut Tape (CT) 478-3088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477K010R0045 |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE477K010RNJ | KYOCERA AVX | 50 | 478-1749-1-ND | kr.15.66000 | Similar |
| TPME477K010R0023 | KYOCERA AVX | 5.737 | 478-3299-1-ND | kr.37.53000 | Similar |
| TPME477K010R0030 | KYOCERA AVX | 1.275 | 478-3300-1-ND | kr.32.52000 | Similar |
| TPSE477K010R0100 | KYOCERA AVX | 18 | 478-1807-1-ND | kr.14.01000 | Similar |
| 293D477X9010E2TE3 | Vishay Sprague | 5.924 | 718-1753-1-ND | kr.16.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.41000 | kr.20.41 |
| 10 | kr.14.23300 | kr.142.33 |
| 50 | kr.11.77980 | kr.588.99 |
| 100 | kr.11.02150 | kr.1,102.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.88470 | kr.3,953.88 |
| 800 | kr.9.46221 | kr.7,569.77 |
| 1.200 | kr.9.25053 | kr.11,100.64 |
| 2.000 | kr.9.01589 | kr.18,031.78 |
| 2.800 | kr.8.87867 | kr.24,860.28 |
| 4.000 | kr.8.74668 | kr.34,986.72 |
| Unit Price without VAT: | kr.20.41000 |
|---|---|
| Unit Price with VAT: | kr.25.51250 |





