Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE477K006R0045

DigiKey Part Number
478-3316-2-ND - Tape & Reel (TR)
478-3316-1-ND - Cut Tape (CT)
478-3316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE477K006R0045
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.61000kr.44.61
10kr.33.04300kr.330.43
50kr.28.43140kr.1,421.57
100kr.27.00350kr.2,700.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.25.35760kr.10,143.04
800kr.24.54473kr.19,635.78
1.200kr.24.13733kr.28,964.80
2.000kr.23.68567kr.47,371.34
Manufacturers Standard Package
Unit Price without VAT:kr.44.61000
Unit Price with VAT:kr.55.76250