
T491D477K004AT | |
|---|---|
DigiKey Part Number | 399-10195-2-ND - Tape & Reel (TR) 399-10195-1-ND - Cut Tape (CT) 399-10195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D477K004AT |
Description | CAP TANT 470UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D477K004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.84500 | kr.88.45 |
| 50 | kr.7.16680 | kr.358.34 |
| 100 | kr.6.64770 | kr.664.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.77024 | kr.2,885.12 |
| 1.000 | kr.5.49862 | kr.5,498.62 |
| 1.500 | kr.5.36256 | kr.8,043.84 |
| 2.500 | kr.5.21167 | kr.13,029.17 |
| 3.500 | kr.5.12351 | kr.17,932.28 |
| 5.000 | kr.5.03864 | kr.25,193.20 |
| 6.000 | kr.4.99844 | kr.29,990.64 |
| 12.000 | kr.4.86301 | kr.58,356.12 |
| 12.500 | kr.4.85583 | kr.60,697.88 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

