Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct

T491D226K035AT | |
|---|---|
DigiKey Part Number | 399-8375-2-ND - Tape & Reel (TR) 399-8375-1-ND - Cut Tape (CT) 399-8375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K035AT |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D226K010AT | KEMET | 2.479 | 399-5599-1-ND | kr.8.50000 | Similar |
| T491X226K035AT | KEMET | 1.826 | 399-3816-1-ND | kr.14.01000 | Similar |
| T494D226K035AT | KEMET | 2.200 | 399-8472-1-ND | kr.34.81000 | Similar |
| T494X226K035AH | KEMET | 389 | 399-9457-1-ND | kr.32.52000 | Similar |
| T494X226K035AT | KEMET | 502 | 399-3871-1-ND | kr.37.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.96800 | kr.69.68 |
| 50 | kr.5.56660 | kr.278.33 |
| 100 | kr.5.13540 | kr.513.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.40528 | kr.2,202.64 |
| 1.000 | kr.4.17939 | kr.4,179.39 |
| 1.500 | kr.4.06627 | kr.6,099.41 |
| 2.500 | kr.3.94089 | kr.9,852.23 |
| 3.500 | kr.3.86760 | kr.13,536.60 |
| 5.000 | kr.3.79705 | kr.18,985.25 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |








