
F931V226KNC | |
|---|---|
DigiKey Part Number | 478-8341-2-ND - Tape & Reel (TR) 478-8341-1-ND - Cut Tape (CT) 478-8341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V226KNC |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V226KNC Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.39900 | kr.73.99 |
| 50 | kr.5.92920 | kr.296.46 |
| 100 | kr.5.47590 | kr.547.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.71012 | kr.2,355.06 |
| 1.000 | kr.4.47306 | kr.4,473.06 |
| 1.500 | kr.4.35439 | kr.6,531.59 |
| 2.500 | kr.4.22282 | kr.10,557.05 |
| 3.500 | kr.4.14591 | kr.14,510.68 |
| 5.000 | kr.4.07193 | kr.20,359.65 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

