
T494D226K035AT | |
|---|---|
DigiKey Part Number | 399-8472-2-ND - Tape & Reel (TR) 399-8472-1-ND - Cut Tape (CT) 399-8472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D226K035AT |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D226K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.81000 | kr.34.81 |
| 10 | kr.25.27800 | kr.252.78 |
| 50 | kr.21.47860 | kr.1,073.93 |
| 100 | kr.20.30190 | kr.2,030.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.31182 | kr.9,155.91 |
| 1.000 | kr.17.69507 | kr.17,695.07 |
| 1.500 | kr.17.38623 | kr.26,079.35 |
| 2.500 | kr.17.04372 | kr.42,609.30 |
| 3.500 | kr.16.84337 | kr.58,951.79 |
| Unit Price without VAT: | kr.34.81000 |
|---|---|
| Unit Price with VAT: | kr.43.51250 |

