
T495X226K035ATE125 | |
|---|---|
DigiKey Part Number | 399-18101-2-ND - Tape & Reel (TR) 399-18101-1-ND - Cut Tape (CT) 399-18101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226K035ATE125 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X226K035ATE125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.66000 | kr.17.66 |
| 10 | kr.12.22400 | kr.122.24 |
| 50 | kr.10.05960 | kr.502.98 |
| 100 | kr.9.39010 | kr.939.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.25882 | kr.4,129.41 |
| 1.000 | kr.7.90854 | kr.7,908.54 |
| 1.500 | kr.7.73308 | kr.11,599.62 |
| 2.500 | kr.7.53851 | kr.18,846.27 |
| 3.500 | kr.7.42477 | kr.25,986.69 |
| 5.000 | kr.7.31533 | kr.36,576.65 |
| 6.000 | kr.7.26347 | kr.43,580.82 |
| Unit Price without VAT: | kr.17.66000 |
|---|---|
| Unit Price with VAT: | kr.22.07500 |

