22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D226K035ATE300

DigiKey Part Number
399-3880-2-ND - Tape & Reel (TR)
399-3880-1-ND - Cut Tape (CT)
399-3880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D226K035ATE300
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D226K035ATE300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
300mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494D226K035ATKEMET2.200399-8472-1-NDkr.89.82000Similar
T494X226K035AHKEMET389399-9457-1-NDkr.83.93000Similar
T494X226K035ATKEMET502399-3871-1-NDkr.97.02000Similar
T495D226K035ATE125KEMET3.585399-8510-1-NDkr.34.85000Similar
T495D226K035ATE200KEMET427399-8511-1-NDkr.36.32000Similar
In-Stock: 6.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.7.10100kr.71.01
50kr.5.67940kr.283.97
100kr.5.24060kr.524.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.49950kr.2,249.75
1.000kr.4.27012kr.4,270.12
1.500kr.4.15528kr.6,232.92
2.500kr.4.02798kr.10,069.95
3.500kr.3.95353kr.13,837.36
5.000kr.3.88193kr.19,409.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250