
TAJD226K035RNJ | |
|---|---|
DigiKey Part Number | 478-1730-2-ND - Tape & Reel (TR) 478-1730-1-ND - Cut Tape (CT) 478-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD226K035RNJ |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD226K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.18200 | kr.61.82 |
| 50 | kr.4.90960 | kr.245.48 |
| 100 | kr.4.51730 | kr.451.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.85460 | kr.1,927.30 |
| 1.000 | kr.3.64943 | kr.3,649.43 |
| 1.500 | kr.3.54668 | kr.5,320.02 |
| 2.500 | kr.3.43280 | kr.8,582.00 |
| 3.500 | kr.3.36621 | kr.11,781.74 |
| 5.000 | kr.3.30216 | kr.16,510.80 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

