
T491D226K010AT | |
---|---|
DigiKey Part Number | 399-5599-2-ND - Tape & Reel (TR) 399-5599-1-ND - Cut Tape (CT) 399-5599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K010AT |
Description | CAP TANT 22UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.59000 | kr.6.59 |
10 | kr.4.24300 | kr.42.43 |
50 | kr.3.30880 | kr.165.44 |
100 | kr.3.02140 | kr.302.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.53620 | kr.1,268.10 |
1.000 | kr.2.38605 | kr.2,386.05 |
1.500 | kr.2.31087 | kr.3,466.30 |
2.500 | kr.2.22758 | kr.5,568.95 |
3.500 | kr.2.17887 | kr.7,626.04 |
5.000 | kr.2.13203 | kr.10,660.15 |
6.000 | kr.2.10984 | kr.12,659.04 |
12.000 | kr.2.03508 | kr.24,420.96 |
12.500 | kr.2.03110 | kr.25,388.75 |
Unit Price without VAT: | kr.6.59000 |
---|---|
Unit Price with VAT: | kr.8.23750 |