ESK476M025AC3R4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 12.042
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18108
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15934
Datasheet

Parametric Equivalent


KEMET
In Stock: 38.417
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15943
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24617
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.194
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17567
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.931
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.400
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 805
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.294
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 62.487
Unit Price: kr.1.65000
Datasheet
New at DigiKey
Image for ESK476M025AC3R4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK476M025AC3R4

DigiKey Part Number
399-ESK476M025AC3R4-ND
Manufacturer
Manufacturer Product Number
ESK476M025AC3R4
Description
ESK476M025AC3R4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK476M025AC3AAKEMET12.042399-ESK476M025AC3AA-NDkr.1.20000Parametric Equivalent
ESK476M025AC3DAKEMET0399-ESK476M025AC3DATB-NDkr.0.18108Parametric Equivalent
ESK476M025AC3EAKEMET0399-ESK476M025AC3EATB-NDkr.0.15934Parametric Equivalent
ESK476M025AC3FAKEMET38.417399-ESK476M025AC3FACT-NDkr.1.33000Parametric Equivalent
ESK476M025AC3FRKEMET0399-ESK476M025AC3FRTB-NDkr.0.15943Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15.000kr.0.17334kr.2,600.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.17334
Unit Price with VAT:kr.0.21668