
ESK476M025AC3FA | |
|---|---|
DigiKey Part Number | 399-ESK476M025AC3FACT-ND - Cut Tape (CT) 399-ESK476M025AC3FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK476M025AC3FA |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK476M025AC3FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 202.5 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.81200 | kr.8.12 |
| 50 | kr.0.58320 | kr.29.16 |
| 100 | kr.0.51100 | kr.51.10 |
| 500 | kr.0.38548 | kr.192.74 |
| 1.000 | kr.0.34559 | kr.345.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.31241 | kr.624.82 |
| 4.000 | kr.0.28479 | kr.1,139.16 |
| 6.000 | kr.0.27082 | kr.1,624.92 |
| 10.000 | kr.0.25526 | kr.2,552.60 |
| 14.000 | kr.0.24610 | kr.3,445.40 |
| 20.000 | kr.0.23725 | kr.4,745.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

