47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK476M035AC3EA

DigiKey Part Number
399-18276-1-ND - Cut Tape (CT)
399-18276-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK476M035AC3EA
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK476M035AC3EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
180 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PK47MEFCTA5X11Rubycon101189-35PK47MEFCTA5X11-NDkr.1.73000Parametric Equivalent
In-Stock: 12.666
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.69200kr.6.92
50kr.0.49740kr.24.87
100kr.0.43520kr.43.52
500kr.0.32614kr.163.07
1.000kr.0.29153kr.291.53
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.26268kr.525.36
4.000kr.0.23869kr.954.76
6.000kr.0.22656kr.1,359.36
10.000kr.0.21304kr.2,130.40
14.000kr.0.20507kr.2,870.98
20.000kr.0.19738kr.3,947.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750