
ESK476M035AC3FA | |
|---|---|
DigiKey Part Number | 399-ESK476M035AC3FACT-ND - Cut Tape (CT) 399-ESK476M035AC3FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK476M035AC3FA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK476M035AC3FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.53760 | kr.26.88 |
| 100 | kr.0.47040 | kr.47.04 |
| 500 | kr.0.35352 | kr.176.76 |
| 1.000 | kr.0.31656 | kr.316.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.28571 | kr.571.42 |
| 4.000 | kr.0.26004 | kr.1,040.16 |
| 6.000 | kr.0.24707 | kr.1,482.42 |
| 10.000 | kr.0.23260 | kr.2,326.00 |
| 14.000 | kr.0.22409 | kr.3,137.26 |
| 20.000 | kr.0.21586 | kr.4,317.20 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

