47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4.938Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476CKR025M

DigiKey Part Number
1572-1477-ND
Manufacturer
Manufacturer Product Number
476CKR025M
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4.938Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
299 mA @ 100 kHz
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
4.938Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXF47MEFC5X11Rubycon2.7031189-1858-NDkr.1.52000Upgrade
25YXG47MEFC5X11Rubycon8491189-1737-NDkr.1.78000Upgrade
25YXJ47M5X11Rubycon1.17625YXJ47M5X11-NDkr.1.46000Upgrade
35YXJ47M5X11Rubycon2.4431189-2919-NDkr.1.39000Upgrade
35ZLH47MEFC5X11Rubycon9.6011189-1302-NDkr.1.65000Upgrade
In-Stock: 62.445
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.98300kr.9.83
50kr.0.71260kr.35.63
100kr.0.62580kr.62.58
500kr.0.47538kr.237.69
1.000kr.0.42776kr.427.76
3.000kr.0.36812kr.1,104.36
5.000kr.0.34576kr.1,728.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250